



53RAA-R25-A20L | |
|---|---|
DigiKey Part Number | 53RAA-R25-A20L-ND |
Manufacturer | |
Manufacturer Product Number | 53RAA-R25-A20L |
Description | POT 100K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 290° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,042.75000 | ₹1,042.75 |
| 10 | ₹866.53700 | ₹8,665.37 |
| 45 | ₹766.71378 | ₹34,502.12 |
| 90 | ₹724.43833 | ₹65,199.45 |
| 135 | ₹700.73111 | ₹94,598.70 |
| 270 | ₹661.92085 | ₹1,78,718.63 |
| 540 | ₹625.18659 | ₹3,37,600.76 |
| 1,035 | ₹592.52160 | ₹6,13,259.86 |













