275 µH Unshielded Toroidal Inductor 2 A 240mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5704-RC

DigiKey Part Number
M8712-ND
Manufacturer
Manufacturer Product Number
5704-RC
Description
FIXED IND 275UH 2A 240 MOHM TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
275 µH Unshielded Toroidal Inductor 2 A 240mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
5704-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.875" Dia x 0.437" W (22.22mm x 11.10mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹504.14000₹504.14
10₹414.77100₹4,147.71
25₹383.70280₹9,592.57
50₹361.78540₹18,089.27
160₹327.82838₹52,452.54
320₹309.16494₹98,932.78
640₹291.58919₹1,86,617.08
1,120₹285.38213₹3,19,627.99
Manufacturers Standard Package