
5705-RC | |
|---|---|
DigiKey Part Number | M8713-ND |
Manufacturer | |
Manufacturer Product Number | 5705-RC |
Description | FIXED IND 450UH 1.5A 490 MOHM TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 450 µH Unshielded Toroidal Inductor 1.5 A 490mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 5705-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 490mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.875" Dia x 0.437" W (22.22mm x 11.10mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹519.98000 | ₹519.98 |
| 10 | ₹427.16500 | ₹4,271.65 |
| 25 | ₹395.18320 | ₹9,879.58 |
| 50 | ₹372.63220 | ₹18,631.61 |
| 160 | ₹337.66531 | ₹54,026.45 |
| 320 | ₹318.43984 | ₹1,01,900.75 |
| 640 | ₹300.33848 | ₹1,92,216.63 |
| 1,120 | ₹286.50119 | ₹3,20,881.33 |
| 2,560 | ₹273.96684 | ₹7,01,355.11 |