
5711-RC | |
|---|---|
DigiKey Part Number | M8717-ND |
Manufacturer | |
Manufacturer Product Number | 5711-RC |
Description | FIXED IND 50UH 9.5A 12 MOHM TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 9.5 A 12mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 5711-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.250" Dia x 0.625" W (31.75mm x 15.88mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹504.14000 | ₹504.14 |
| 10 | ₹414.77100 | ₹4,147.71 |
| 30 | ₹377.80700 | ₹11,334.21 |
| 60 | ₹356.23450 | ₹21,374.07 |
| 120 | ₹335.91225 | ₹40,309.47 |
| 270 | ₹313.63648 | ₹84,681.85 |
| 510 | ₹297.23045 | ₹1,51,587.53 |
| 1,020 | ₹285.38213 | ₹2,91,089.77 |