1.1 mH Unshielded Toroidal Inductor 2.5 A 330mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5718-RC

DigiKey Part Number
M8723-ND
Manufacturer
Manufacturer Product Number
5718-RC
Description
FIXED IND 1.1MH 2.5A 330 MOHM TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1.1 mH Unshielded Toroidal Inductor 2.5 A 330mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
5718-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
330mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.812" Dia x 0.750" W (46.02mm x 19.05mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹884.34000₹884.34
10₹726.85100₹7,268.51
40₹646.22150₹25,848.86
80₹609.37825₹48,750.26
120₹588.83458₹70,660.15
280₹548.16332₹1,53,485.73
520₹532.32502₹2,76,809.01
Manufacturers Standard Package