4.5 mH Unshielded Toroidal Inductor 1.25 A 2.64Ohm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5720-RC

DigiKey Part Number
118-5720-RC-ND
Manufacturer
Manufacturer Product Number
5720-RC
Description
FIXED IND 4.5MH 1.25A 2.64 OHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
4.5 mH Unshielded Toroidal Inductor 1.25 A 2.64Ohm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
5720-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.64Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.812" Dia x 0.750" W (46.02mm x 19.05mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹884.34000₹884.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.