
5721-RC | |
|---|---|
DigiKey Part Number | M8725-ND |
Manufacturer | |
Manufacturer Product Number | 5721-RC |
Description | FIXED IND 250UH 8A 41 MOHM TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 250 µH Unshielded Toroidal Inductor 8 A 41mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 5721-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 2.125" Dia x 0.937" W (53.97mm x 23.80mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,161.10000 | ₹1,161.10 |
| 10 | ₹955.06300 | ₹9,550.63 |
| 32 | ₹865.40688 | ₹27,693.02 |
| 64 | ₹816.07641 | ₹52,228.89 |
| 128 | ₹769.62898 | ₹98,512.51 |
| 256 | ₹725.90074 | ₹1,85,830.59 |
| 512 | ₹721.02668 | ₹3,69,165.66 |