25 µH Unshielded Toroidal Inductor 2.5 A 40mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5726-RC

DigiKey Part Number
M8730-ND
Manufacturer
Manufacturer Product Number
5726-RC
Description
FIXED IND 25UH 2.5A 40 MOHM TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
25 µH Unshielded Toroidal Inductor 2.5 A 40mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
5726-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.550" Dia x 0.220" W (13.97mm x 5.59mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹455.68000₹455.68
10₹374.88700₹3,748.87
25₹346.83840₹8,670.96
50₹327.02700₹16,351.35
200₹290.79155₹58,158.31
400₹274.23940₹1,09,695.76
600₹265.00857₹1,59,005.14
1,000₹255.09668₹2,55,096.68
Manufacturers Standard Package