40 µH Unshielded Toroidal Inductor 4 A 25mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5731-RC

DigiKey Part Number
M8735-ND
Manufacturer
Manufacturer Product Number
5731-RC
Description
FIXED IND 40UH 4A 25 MOHM TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
40 µH Unshielded Toroidal Inductor 4 A 25mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
5731-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.850" Dia x 0.360" W (21.59mm x 9.14mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹455.68000₹455.68
10₹374.88700₹3,748.87
25₹346.83840₹8,670.96
50₹327.02700₹16,351.35
180₹293.39611₹52,811.30
360₹276.68994₹99,608.38
540₹267.37652₹1,44,383.32
1,080₹255.09668₹2,75,504.41
Manufacturers Standard Package