
6302-RC | |
|---|---|
DigiKey Part Number | M10164-ND |
Manufacturer | |
Manufacturer Product Number | 6302-RC |
Description | FIXED IND 2.5MH 160MA 9 OHM TH |
Customer Reference | |
Detailed Description | 2.5 mH Unshielded Drum Core, Wirewound Inductor 160 mA 9Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 6302-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9Ohm Max | |
Q @ Freq | 95 @ 252kHz | |
Frequency - Self Resonant | 1.3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 252 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.470" Dia x 0.875" L (11.94mm x 22.22mm) | |
Height - Seated (Max) | - | |
Base Product Number |