
6304 | |
|---|---|
DigiKey Part Number | 6304-ND |
Manufacturer | |
Manufacturer Product Number | 6304 |
Description | FIXED IND 5MH 160MA 14 OHM TH |
Customer Reference | |
Detailed Description | 5 mH Unshielded Drum Core, Wirewound Inductor 160 mA 14Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14Ohm Max | |
Q @ Freq | 80 @ 252kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 252 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.530" Dia x 0.875" L (13.46mm x 22.22mm) | |
Height - Seated (Max) | - | |
Base Product Number |