
6657S-1-202 | |
|---|---|
DigiKey Part Number | 6657S-1-202-ND |
Manufacturer | |
Manufacturer Product Number | 6657S-1-202 |
Description | POT 2K OHM 1.5W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1.5W Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6657S-1-202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±10% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±500ppm/°C | |
Rotation | Continuous | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Turret | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.313" Dia (33.34mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,721.73000 | ₹4,721.73 |
| 10 | ₹3,915.86200 | ₹39,158.62 |
| 25 | ₹3,632.50200 | ₹90,812.55 |
| 50 | ₹3,431.25760 | ₹1,71,562.88 |
| 100 | ₹3,240.80410 | ₹3,24,080.41 |
| 250 | ₹3,004.85340 | ₹7,51,213.35 |












