
70AAJ-5-F1G | |
|---|---|
DigiKey Part Number | 70AAJ-5-F1GTR-ND - Tape & Reel (TR) 70AAJ-5-F1GCT-ND - Cut Tape (CT) 70AAJ-5-F1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70AAJ-5-F1G |
Description | CONN SPRING MOD FEMALE 5POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹189.17000 | ₹189.17 |
| 10 | ₹160.28000 | ₹1,602.80 |
| 25 | ₹150.25320 | ₹3,756.33 |
| 50 | ₹143.07780 | ₹7,153.89 |
| 100 | ₹136.22860 | ₹13,622.86 |
| 250 | ₹127.69836 | ₹31,924.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₹118.16979 | ₹88,627.34 |
| 1,500 | ₹112.53203 | ₹1,68,798.05 |
| 2,250 | ₹109.36019 | ₹2,46,060.43 |
| 3,750 | ₹105.49177 | ₹3,95,594.14 |
| 5,250 | ₹103.01899 | ₹5,40,849.70 |
| 7,500 | ₹100.46196 | ₹7,53,464.70 |