220 nH Unshielded Wirewound Inductor 935 mA 140mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8230-04-RC

DigiKey Part Number
M8161-ND
Manufacturer
Manufacturer Product Number
8230-04-RC
Description
FIXED IND 220NH 935MA 140 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Wirewound Inductor 935 mA 140mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
8230-04-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
33 @ 25MHz
Frequency - Self Resonant
510MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.120" Dia x 0.300" L (3.05mm x 7.62mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹85.95290₹85,952.90
Manufacturers Standard Package