250k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91A1A-B28-E22L

DigiKey Part Number
91A1A-B28-E22L-ND
Manufacturer
Manufacturer Product Number
91A1A-B28-E22L
Description
POT 250K OHM 1W PLASTIC LINEAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
250k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
91A1A-B28-E22L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
250k
Tolerance
±10%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹810.72000₹810.72
10₹674.38700₹6,743.87
45₹596.82533₹26,857.14
90₹563.95133₹50,755.62
135₹545.51778₹73,644.90
270₹515.33237₹1,39,139.74
540₹486.75361₹2,62,846.95
1,035₹461.33822₹4,77,485.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.