
9250A-393-RC | |
|---|---|
DigiKey Part Number | M10117-ND |
Manufacturer | |
Manufacturer Product Number | 9250A-393-RC |
Description | FIXED IND 39UH 205MA 1.93 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Molded Inductor 205 mA 1.93Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9250A-393-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 180mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.93Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹300.99000 | ₹300.99 |
| 10 | ₹247.22200 | ₹2,472.22 |
| 25 | ₹228.71560 | ₹5,717.89 |
| 50 | ₹215.63240 | ₹10,781.62 |
| 100 | ₹203.32250 | ₹20,332.25 |
| 250 | ₹188.13136 | ₹47,032.84 |
| 500 | ₹177.41310 | ₹88,706.55 |
| 1,000 | ₹167.32199 | ₹1,67,321.99 |
| 2,500 | ₹154.88259 | ₹3,87,206.47 |