AC85A1D | |
---|---|
DigiKey Part Number | 118-AC85A1D-ND |
Manufacturer | |
Manufacturer Product Number | AC85A1D |
Description | THERMOSTAT 85DEG C NC STRAP SLDR |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 35 A Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | - | |
Rated Functioning Temperature | - | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 35 A | |
Approval Agency | cUL, TUV, UL | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard SMD |