

AMS22S5A1BLAFL3BB | |
---|---|
DigiKey Part Number | AMS22S5A1BLAFL3BB-ND |
Manufacturer | |
Manufacturer Product Number | AMS22S5A1BLAFL3BB |
Description | SENSOR ROTARY 45DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Solder Lug |
EDA/CAD Models | AMS22S5A1BLAFL3BB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 10° ~ 45°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹3,296.69000 | ₹3,296.69 |
5 | ₹3,029.58400 | ₹15,147.92 |
10 | ₹2,930.19500 | ₹29,301.95 |
25 | ₹2,811.28320 | ₹70,282.08 |
50 | ₹2,729.90860 | ₹1,36,495.43 |
100 | ₹2,655.24280 | ₹2,65,524.28 |