


AMS22U5A1BHARL101 | |
|---|---|
DigiKey Part Number | AMS22U5A1BHARL101-ND |
Manufacturer | |
Manufacturer Product Number | AMS22U5A1BHARL101 |
Description | SENSOR ROTARY 10DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Round Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22U5A1BHARL101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 10°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Counterclockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Round Shaft | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,622.96000 | ₹4,622.96 |
| 5 | ₹4,259.90400 | ₹21,299.52 |
| 10 | ₹4,124.59900 | ₹41,245.99 |
| 25 | ₹3,962.82800 | ₹99,070.70 |
| 50 | ₹3,852.08560 | ₹1,92,604.28 |
| 100 | ₹3,750.44760 | ₹3,75,044.76 |