24 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV14K1812801NIR1HT

DigiKey Part Number
118-AV14K1812801NIR1HTTR-ND - Tape & Reel (TR)
118-AV14K1812801NIR1HTCT-ND - Cut Tape (CT)
118-AV14K1812801NIR1HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AV14K1812801NIR1HT
Description
VARISTOR 24V 800A 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
21.6 V
Varistor Voltage (Typ)
24 V
Varistor Voltage (Max)
26.4 V
Current - Surge
800 A
Energy
2.4J
Number of Circuits
1
Capacitance @ Frequency
4500 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1812 (4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹63.37000₹63.37
10₹44.54300₹445.43
25₹39.92080₹998.02
100₹34.86090₹3,486.09
250₹32.44736₹8,111.84
500₹30.99366₹15,496.83
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹29.79436₹29,794.36
2,000₹28.80752₹57,615.04
3,000₹28.31363₹84,940.89
5,000₹27.76626₹1,38,831.30
7,000₹27.44634₹1,92,124.38
10,000₹27.13865₹2,71,386.50
Manufacturers Standard Package