
AV14K2220122NIR1HT | |
|---|---|
DigiKey Part Number | 118-AV14K2220122NIR1HTTR-ND - Tape & Reel (TR) 118-AV14K2220122NIR1HTCT-ND - Cut Tape (CT) 118-AV14K2220122NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AV14K2220122NIR1HT |
Description | VARISTOR 24V 1.2KA 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 21.6 V | |
Varistor Voltage (Typ) | 24 V | |
Varistor Voltage (Max) | 26.4 V | |
Current - Surge | 1.2 kA | |
Energy | 5.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹115.55000 | ₹115.55 |
| 10 | ₹83.40100 | ₹834.01 |
| 25 | ₹75.40600 | ₹1,885.15 |
| 100 | ₹66.63730 | ₹6,663.73 |
| 250 | ₹62.45324 | ₹15,613.31 |
| 500 | ₹59.92978 | ₹29,964.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹57.85360 | ₹57,853.60 |
| 2,000 | ₹56.14550 | ₹1,12,291.00 |
| 3,000 | ₹55.28943 | ₹1,65,868.29 |
| 5,000 | ₹54.34123 | ₹2,71,706.15 |
| 7,000 | ₹53.78696 | ₹3,76,508.72 |
| 10,000 | ₹53.25394 | ₹5,32,539.40 |