27 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV17K1812801NIR1HT

DigiKey Part Number
118-AV17K1812801NIR1HTTR-ND - Tape & Reel (TR)
118-AV17K1812801NIR1HTCT-ND - Cut Tape (CT)
118-AV17K1812801NIR1HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AV17K1812801NIR1HT
Description
VARISTOR 27V 800A 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
20 V
Varistor Voltage (Min)
24.3 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
29.7 V
Current - Surge
800 A
Energy
2.9J
Number of Circuits
1
Capacitance @ Frequency
3800 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1812 (4532 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹70.82000₹70.82
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹34.53427₹2,07,205.62