
AV20K1210401NIR1HT | |
|---|---|
DigiKey Part Number | 118-AV20K1210401NIR1HTTR-ND - Tape & Reel (TR) 118-AV20K1210401NIR1HTCT-ND - Cut Tape (CT) 118-AV20K1210401NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AV20K1210401NIR1HT |
Description | VARISTOR 22V 400A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 400 A | |
Energy | 1.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1650 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 10 | ₹24.78700 | ₹247.87 |
| 25 | ₹21.99200 | ₹549.80 |
| 100 | ₹18.99130 | ₹1,899.13 |
| 250 | ₹17.55252 | ₹4,388.13 |
| 500 | ₹16.68588 | ₹8,342.94 |
| 1,000 | ₹15.97208 | ₹15,972.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹15.21839 | ₹38,045.97 |
| 5,000 | ₹14.76420 | ₹73,821.00 |
| 7,500 | ₹14.53664 | ₹1,09,024.80 |
| 12,500 | ₹14.28459 | ₹1,78,557.38 |
| 17,500 | ₹14.13738 | ₹2,47,404.15 |
| 25,000 | ₹13.99568 | ₹3,49,892.00 |