
AV20K1812801NIR1HT | |
|---|---|
DigiKey Part Number | 118-AV20K1812801NIR1HTTR-ND - Tape & Reel (TR) 118-AV20K1812801NIR1HTCT-ND - Cut Tape (CT) 118-AV20K1812801NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AV20K1812801NIR1HT |
Description | VARISTOR 33V 800A 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Typ) | 33 V | |
Current - Surge | 800 A | |
Energy | 3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3300 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 10 | ₹44.54300 | ₹445.43 |
| 25 | ₹39.92080 | ₹998.02 |
| 100 | ₹34.86090 | ₹3,486.09 |
| 250 | ₹32.44736 | ₹8,111.84 |
| 500 | ₹30.99366 | ₹15,496.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹29.79436 | ₹29,794.36 |
| 2,000 | ₹28.80752 | ₹57,615.04 |
| 3,000 | ₹28.31363 | ₹84,940.89 |
| 5,000 | ₹27.76626 | ₹1,38,831.30 |
| 7,000 | ₹27.44634 | ₹1,92,124.38 |
| 10,000 | ₹27.13865 | ₹2,71,386.50 |