22 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV20K2220122NIR1HT

DigiKey Part Number
118-AV20K2220122NIR1HTTR-ND - Tape & Reel (TR)
118-AV20K2220122NIR1HTCT-ND - Cut Tape (CT)
118-AV20K2220122NIR1HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AV20K2220122NIR1HT
Description
VARISTOR 22V 1.2KA 2220
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
1.2 kA
Energy
8J
Number of Circuits
1
Capacitance @ Frequency
7000 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2220 (5750 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,894
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹115.55000₹115.55
10₹83.40100₹834.01
25₹75.40600₹1,885.15
100₹66.63730₹6,663.73
250₹62.45324₹15,613.31
500₹59.92978₹29,964.89
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹57.85360₹57,853.60
2,000₹56.14550₹1,12,291.00
3,000₹55.28943₹1,65,868.29
5,000₹54.34123₹2,71,706.15
7,000₹53.78696₹3,76,508.72
10,000₹53.25394₹5,32,539.40
Manufacturers Standard Package