47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV30K1206201NIR1HT

DigiKey Part Number
118-AV30K1206201NIR1HTTR-ND - Tape & Reel (TR)
118-AV30K1206201NIR1HTCT-ND - Cut Tape (CT)
118-AV30K1206201NIR1HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AV30K1206201NIR1HT
Description
VARISTOR 47V 200A 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
34 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
200 A
Energy
2J
Number of Circuits
1
Capacitance @ Frequency
530 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,281
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹19.38300₹193.83
25₹17.18360₹429.59
100₹14.76070₹1,476.07
250₹13.60144₹3,400.36
500₹12.90066₹6,450.33
1,000₹12.32664₹12,326.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹11.71944₹29,298.60
5,000₹11.35341₹56,767.05
7,500₹11.17014₹83,776.05
12,500₹10.96710₹1,37,088.75
17,500₹10.84839₹1,89,846.83
25,000₹10.73428₹2,68,357.00
Manufacturers Standard Package