
AV30K1206201NIR1HT | |
|---|---|
DigiKey Part Number | 118-AV30K1206201NIR1HTTR-ND - Tape & Reel (TR) 118-AV30K1206201NIR1HTCT-ND - Cut Tape (CT) 118-AV30K1206201NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AV30K1206201NIR1HT |
Description | VARISTOR 47V 200A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 200 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 530 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹19.38300 | ₹193.83 |
| 25 | ₹17.18360 | ₹429.59 |
| 100 | ₹14.76070 | ₹1,476.07 |
| 250 | ₹13.60144 | ₹3,400.36 |
| 500 | ₹12.90066 | ₹6,450.33 |
| 1,000 | ₹12.32664 | ₹12,326.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹11.71944 | ₹29,298.60 |
| 5,000 | ₹11.35341 | ₹56,767.05 |
| 7,500 | ₹11.17014 | ₹83,776.05 |
| 12,500 | ₹10.96710 | ₹1,37,088.75 |
| 17,500 | ₹10.84839 | ₹1,89,846.83 |
| 25,000 | ₹10.73428 | ₹2,68,357.00 |