
BD239F-S | |
|---|---|
DigiKey Part Number | BD239F-S-ND |
Manufacturer | |
Manufacturer Product Number | BD239F-S |
Description | TRANS NPN 160V 2A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 2 A 2 W Through Hole TO-220 |
Category | Current - Collector Cutoff (Max) 300µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 1A, 4V |
Packaging Tube | Power - Max 2 W |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-220-3 |
Current - Collector (Ic) (Max) 2 A | Supplier Device Package TO-220 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 700mV @ 200mA, 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJE15030G | onsemi | 3,457 | MJE15030GOS-ND | ₹276.91000 | Similar |
