
BIDD05N60T | |
|---|---|
DigiKey Part Number | 118-BIDD05N60TTR-ND - Tape & Reel (TR) 118-BIDD05N60TCT-ND - Cut Tape (CT) 118-BIDD05N60TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BIDD05N60T |
Description | IGBT TRENCH FS 600V 10A TO-252 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 10 A 82 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Bourns Inc. | Gate Charge 18.5 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 7ns/18ns |
Part Status Active | Test Condition 400V, 5A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 40 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 10 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 15 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 5A | Supplier Device Package TO-252 (DPAK) |
Power - Max 82 W | Base Product Number |
Switching Energy 200µJ (on), 70µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹207.80000 | ₹207.80 |
| 10 | ₹132.79000 | ₹1,327.90 |
| 100 | ₹89.92450 | ₹8,992.45 |
| 500 | ₹71.57430 | ₹35,787.15 |
| 1,000 | ₹65.67283 | ₹65,672.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹59.28866 | ₹1,48,221.65 |
| 5,000 | ₹55.34447 | ₹2,76,722.35 |
| 7,500 | ₹53.33594 | ₹4,00,019.55 |
| 12,500 | ₹52.41712 | ₹6,55,214.00 |