12 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-120J4LF

DigiKey Part Number
118-CAT16-120J4LFTR-ND - Tape & Reel (TR)
118-CAT16-120J4LFCT-ND - Cut Tape (CT)
118-CAT16-120J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-120J4LF
Description
RES ARRAY 4 RES 12 OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-120J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
12
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,925
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹7.08200₹70.82
25₹5.96400₹149.10
50₹5.23700₹261.85
100₹4.63130₹463.13
250₹3.95108₹987.77
500₹3.52616₹1,763.08
1,000₹3.16366₹3,163.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.51975₹12,598.75
10,000₹2.30887₹23,088.70
15,000₹2.20062₹33,009.30
25,000₹2.07801₹51,950.25
35,000₹2.00499₹70,174.65
50,000₹1.93361₹96,680.50
60,000₹1.89938₹1,13,962.80
1,20,000₹1.78189₹2,13,826.80
1,25,000₹1.77555₹2,21,943.75
Manufacturers Standard Package