
CAT16-39R0F4LF | |
|---|---|
DigiKey Part Number | 118-CAT16-39R0F4LFTR-ND - Tape & Reel (TR) 118-CAT16-39R0F4LFCT-ND - Cut Tape (CT) 118-CAT16-39R0F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-39R0F4LF |
Description | RES ARRAY 4 RES 39 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-39R0F4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 39 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹7.17500 | ₹71.75 |
| 25 | ₹6.00120 | ₹150.03 |
| 50 | ₹5.27440 | ₹263.72 |
| 100 | ₹4.65930 | ₹465.93 |
| 250 | ₹3.97344 | ₹993.36 |
| 500 | ₹3.54666 | ₹1,773.33 |
| 1,000 | ₹3.18323 | ₹3,183.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.53559 | ₹12,677.95 |
| 10,000 | ₹2.32350 | ₹23,235.00 |
| 15,000 | ₹2.21460 | ₹33,219.00 |
| 25,000 | ₹2.09135 | ₹52,283.75 |
| 35,000 | ₹2.01790 | ₹70,626.50 |
| 50,000 | ₹1.94613 | ₹97,306.50 |
| 60,000 | ₹1.91171 | ₹1,14,702.60 |
| 1,20,000 | ₹1.79357 | ₹2,15,228.40 |
| 1,25,000 | ₹1.78720 | ₹2,23,400.00 |