
CAY16-24R9F4LF | |
|---|---|
DigiKey Part Number | 118-CAY16-24R9F4LFTR-ND - Tape & Reel (TR) 118-CAY16-24R9F4LFCT-ND - Cut Tape (CT) 118-CAY16-24R9F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-24R9F4LF |
Description | RES ARRAY 4 RES 24.9 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-24R9F4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 24.9 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.80300 | ₹68.03 |
| 25 | ₹5.70280 | ₹142.57 |
| 50 | ₹4.99480 | ₹249.74 |
| 100 | ₹4.40770 | ₹440.77 |
| 250 | ₹3.76100 | ₹940.25 |
| 500 | ₹3.35284 | ₹1,676.42 |
| 1,000 | ₹3.00804 | ₹3,008.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.39302 | ₹11,965.10 |
| 10,000 | ₹2.19164 | ₹21,916.40 |
| 15,000 | ₹2.08817 | ₹31,322.55 |
| 25,000 | ₹1.97111 | ₹49,277.75 |
| 35,000 | ₹1.90134 | ₹66,546.90 |
| 50,000 | ₹1.83317 | ₹91,658.50 |
| 60,000 | ₹1.80048 | ₹1,08,028.80 |
| 1,20,000 | ₹1.68825 | ₹2,02,590.00 |
| 1,25,000 | ₹1.68220 | ₹2,10,275.00 |