
4814P-1-102LF | |
---|---|
DigiKey Part Number | 4814P-1-102LFTR-ND - Tape & Reel (TR) 4814P-1-102LFCT-ND - Cut Tape (CT) 4814P-1-102LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4814P-1-102LF |
Description | RES ARRAY 7 RES 1K OHM 14SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 160mW Power Per Element Isolated 7 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4814P-1-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 14 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 14-SOM | |
Size / Dimension | 0.390" L x 0.220" W (9.91mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹181.03000 | ₹181.03 |
10 | ₹120.15400 | ₹1,201.54 |
25 | ₹103.54200 | ₹2,588.55 |
50 | ₹93.12380 | ₹4,656.19 |
100 | ₹84.27640 | ₹8,427.64 |
250 | ₹74.57356 | ₹18,643.39 |
500 | ₹68.50374 | ₹34,251.87 |
1,000 | ₹63.34616 | ₹63,346.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₹58.96551 | ₹1,17,931.02 |
4,000 | ₹55.24442 | ₹2,20,977.68 |
6,000 | ₹53.33378 | ₹3,20,002.68 |
10,000 | ₹51.17254 | ₹5,11,725.40 |
14,000 | ₹49.91625 | ₹6,98,827.50 |