
70ADJ-5-FL1G | |
|---|---|
DigiKey Part Number | 70ADJ-5-FL1GTR-ND - Tape & Reel (TR) 70ADJ-5-FL1GCT-ND - Cut Tape (CT) 70ADJ-5-FL1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70ADJ-5-FL1G |
Description | CONN SPRING MOD FEMALE 5POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Compression Contact, Female Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-5-FL1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Female | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹210.60000 | ₹210.60 |
| 10 | ₹178.54400 | ₹1,785.44 |
| 25 | ₹167.32480 | ₹4,183.12 |
| 50 | ₹159.32940 | ₹7,966.47 |
| 100 | ₹151.72540 | ₹15,172.54 |
| 250 | ₹142.21676 | ₹35,554.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹135.42722 | ₹67,713.61 |
| 1,000 | ₹128.96383 | ₹1,28,963.83 |
| 1,500 | ₹125.32833 | ₹1,87,992.49 |
| 2,500 | ₹120.89392 | ₹3,02,234.80 |
| 3,500 | ₹118.06107 | ₹4,13,213.74 |
| 5,000 | ₹115.12981 | ₹5,75,649.05 |
