
CC453232-221KL | |
---|---|
DigiKey Part Number | 118-CC453232-221KLTR-ND - Tape & Reel (TR) 118-CC453232-221KLCT-ND - Cut Tape (CT) 118-CC453232-221KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232-221KL |
Description | FIXED IND 220UH 120MA 9 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 120 mA 9Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC453232-221KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹23.96000 | ₹23.96 |
10 | ₹19.96700 | ₹199.67 |
100 | ₹16.40800 | ₹1,640.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹14.30844 | ₹7,154.22 |
1,000 | ₹13.49114 | ₹13,491.14 |
1,500 | ₹13.03472 | ₹19,552.08 |
2,500 | ₹12.48181 | ₹31,204.52 |
3,500 | ₹12.13076 | ₹42,457.66 |
5,000 | ₹11.76976 | ₹58,848.80 |
12,500 | ₹10.89159 | ₹1,36,144.88 |
25,000 | ₹10.27212 | ₹2,56,803.00 |
50,000 | ₹9.85014 | ₹4,92,507.00 |