
CC453232-4R7KL | |
|---|---|
DigiKey Part Number | CC453232-4R7KLTR-ND - Tape & Reel (TR) CC453232-4R7KLCT-ND - Cut Tape (CT) CC453232-4R7KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232-4R7KL |
Description | FIXED IND 4.7UH 650MA 270 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 650 mA 270mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC453232-4R7KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹21.80600 | ₹218.06 |
| 100 | ₹17.91970 | ₹1,791.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹15.62730 | ₹7,813.65 |
| 1,000 | ₹14.73364 | ₹14,733.64 |
| 1,500 | ₹14.23509 | ₹21,352.63 |
| 2,500 | ₹13.63162 | ₹34,079.05 |
| 3,500 | ₹13.24812 | ₹46,368.42 |
| 5,000 | ₹12.85389 | ₹64,269.45 |