
CD214B-S3D | |
|---|---|
DigiKey Part Number | 118-CD214B-S3DTR-ND - Tape & Reel (TR) 118-CD214B-S3DCT-ND - Cut Tape (CT) 118-CD214B-S3DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214B-S3D |
Description | DIODE STANDARD 200V 3A 2SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 23pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹27.86300 | ₹278.63 |
| 100 | ₹18.01290 | ₹1,801.29 |
| 500 | ₹13.51384 | ₹6,756.92 |
| 1,000 | ₹11.72932 | ₹11,729.32 |
| 2,000 | ₹10.83334 | ₹21,666.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.79373 | ₹53,968.65 |
| 10,000 | ₹8.10718 | ₹81,071.80 |
| 25,000 | ₹7.79341 | ₹1,94,835.25 |
| 35,000 | ₹7.51463 | ₹2,63,012.05 |
| 50,000 | ₹7.24374 | ₹3,62,187.00 |
| 1,25,000 | ₹6.98895 | ₹8,73,618.75 |