CD214B-T10CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 74,289
Unit Price: ₹40.07000
Datasheet

Direct


Littelfuse Inc.
In Stock: 35,103
Unit Price: ₹29.82000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 2,483
Unit Price: ₹63.37000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: ₹1,106.58375
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,643
Unit Price: ₹28.89000
Datasheet

Similar


STMicroelectronics
In Stock: 17,781
Unit Price: ₹12.11000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₹16.92444
Datasheet
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-T10CALF

DigiKey Part Number
CD214B-T10CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-T10CALF
Description
TVS DIODE 10VWM 17VC DO214AA
Customer Reference
Detailed Description
17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-T10CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
35.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes