CDNBS08-SRDA05-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 4,755
Unit Price: ₹136.05000
Datasheet
13.5V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDNBS08-SRDA05-6

DigiKey Part Number
CDNBS08-SRDA05-6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDNBS08-SRDA05-6
Description
TVS DIODE 5VWM 13.5VC 8-SOIC
Customer Reference
Detailed Description
13.5V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CDNBS08-SRDA05-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
6
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
13.5V
Current - Peak Pulse (10/1000µs)
42A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes