
CFN0603-FZ-R010ELF | |
|---|---|
DigiKey Part Number | 118-CFN0603-FZ-R010ELFTR-ND - Tape & Reel (TR) 118-CFN0603-FZ-R010ELFCT-ND - Cut Tape (CT) 118-CFN0603-FZ-R010ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0603-FZ-R010ELF |
Description | RESMETALFOIL 0603 R010 1% 0.5W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN0603-FZ-R010ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹24.88100 | ₹248.81 |
| 25 | ₹21.09720 | ₹527.43 |
| 50 | ₹18.69320 | ₹934.66 |
| 100 | ₹16.66170 | ₹1,666.17 |
| 250 | ₹14.43636 | ₹3,609.09 |
| 500 | ₹13.03672 | ₹6,518.36 |
| 1,000 | ₹11.84953 | ₹11,849.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.73328 | ₹48,666.40 |
| 10,000 | ₹9.04156 | ₹90,415.60 |
| 15,000 | ₹8.68636 | ₹1,30,295.40 |
| 25,000 | ₹8.28442 | ₹2,07,110.50 |
| 35,000 | ₹8.04496 | ₹2,81,573.60 |
| 50,000 | ₹7.81106 | ₹3,90,553.00 |
| 60,000 | ₹7.69889 | ₹4,61,933.40 |
| 1,20,000 | ₹7.48982 | ₹8,98,778.40 |