5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN0603AFZ-R005ELF

DigiKey Part Number
118-CFN0603AFZ-R005ELFTR-ND - Tape & Reel (TR)
118-CFN0603AFZ-R005ELFCT-ND - Cut Tape (CT)
118-CFN0603AFZ-R005ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN0603AFZ-R005ELF
Description
RESMETALFOIL A 0603 R005 1% 0.5W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CFN0603AFZ-R005ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,130
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹41.00000₹41.00
10₹25.99900₹259.99
25₹22.06640₹551.66
50₹19.56900₹978.45
100₹17.45370₹1,745.37
250₹15.12596₹3,781.49
500₹13.66852₹6,834.26
1,000₹12.42822₹12,428.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹10.22027₹51,101.35
Manufacturers Standard Package