
CFN1206-FX-R040ELF | |
|---|---|
DigiKey Part Number | 118-CFN1206-FX-R040ELFTR-ND - Tape & Reel (TR) 118-CFN1206-FX-R040ELFCT-ND - Cut Tape (CT) 118-CFN1206-FX-R040ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN1206-FX-R040ELF |
Description | RES 0.04 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN1206-FX-R040ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹24.32200 | ₹243.22 |
| 25 | ₹20.57560 | ₹514.39 |
| 50 | ₹18.26440 | ₹913.22 |
| 100 | ₹16.27030 | ₹1,627.03 |
| 250 | ₹14.08600 | ₹3,521.50 |
| 500 | ₹12.71988 | ₹6,359.94 |
| 1,000 | ₹11.55879 | ₹11,558.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.73142 | ₹38,925.68 |
| 8,000 | ₹9.01831 | ₹72,146.48 |
| 12,000 | ₹8.65201 | ₹1,03,824.12 |
| 20,000 | ₹8.23764 | ₹1,64,752.80 |
| 28,000 | ₹7.99077 | ₹2,23,741.56 |
| 40,000 | ₹7.74958 | ₹3,09,983.20 |
| 48,000 | ₹7.63391 | ₹3,66,427.68 |
| 96,000 | ₹7.28016 | ₹6,98,895.36 |