10 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN1206-JZ-R010ELF

DigiKey Part Number
118-CFN1206-JZ-R010ELFTR-ND - Tape & Reel (TR)
118-CFN1206-JZ-R010ELFCT-ND - Cut Tape (CT)
118-CFN1206-JZ-R010ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN1206-JZ-R010ELF
Description
RES 0.01 OHM 5% 1W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CFN1206-JZ-R010ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,863
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹43.80000₹43.80
10₹28.23500₹282.35
25₹23.96760₹599.19
50₹21.28360₹1,064.18
100₹18.99130₹1,899.13
250₹16.47528₹4,118.82
500₹14.89858₹7,449.29
1,000₹13.55949₹13,559.49
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹11.45326₹45,813.04
8,000₹10.63136₹85,050.88
12,000₹10.20915₹1,22,509.80
20,000₹9.73160₹1,94,632.00
28,000₹9.44703₹2,64,516.84
40,000₹9.16908₹3,66,763.20
48,000₹9.03580₹4,33,718.40
96,000₹8.73619₹8,38,674.24
Manufacturers Standard Package