
CHV0603AFX-2003ELF | |
|---|---|
DigiKey Part Number | 118-CHV0603AFX-2003ELFTR-ND - Tape & Reel (TR) 118-CHV0603AFX-2003ELFCT-ND - Cut Tape (CT) 118-CHV0603AFX-2003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603AFX-2003ELF |
Description | RESHV A 0603 200K 1% 0.1W TCR100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0603AFX-2003ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹15.60679 | ₹78,033.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹32.42900 | ₹324.29 |
| 25 | ₹27.35960 | ₹683.99 |
| 50 | ₹24.43340 | ₹1,221.67 |
| 100 | ₹22.12240 | ₹2,212.24 |
| 250 | ₹19.77408 | ₹4,943.52 |
| 500 | ₹18.41542 | ₹9,207.71 |
| 1,000 | ₹17.33632 | ₹17,336.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹40.16300 | ₹401.63 |
| 50 | ₹28.81320 | ₹1,440.66 |
| 100 | ₹25.40250 | ₹2,540.25 |
| 500 | ₹19.72002 | ₹9,860.01 |
| 1,000 | ₹17.98583 | ₹17,985.83 |