
CHV0805-FX-3603ELF | |
|---|---|
DigiKey Part Number | 118-CHV0805-FX-3603ELFTR-ND - Tape & Reel (TR) 118-CHV0805-FX-3603ELFCT-ND - Cut Tape (CT) 118-CHV0805-FX-3603ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805-FX-3603ELF |
Description | RES SMD 360K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0805-FX-3603ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹15.74800 | ₹157.48 |
| 25 | ₹12.78520 | ₹319.63 |
| 50 | ₹11.08920 | ₹554.46 |
| 100 | ₹9.74730 | ₹974.73 |
| 250 | ₹8.38300 | ₹2,095.75 |
| 500 | ₹7.59838 | ₹3,799.19 |
| 1,000 | ₹6.97590 | ₹6,975.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.97919 | ₹29,895.95 |
| 10,000 | ₹5.68863 | ₹56,886.30 |
| 15,000 | ₹5.54705 | ₹83,205.75 |
| 25,000 | ₹5.39349 | ₹1,34,837.25 |
| 35,000 | ₹5.30558 | ₹1,85,695.30 |
| 50,000 | ₹5.22239 | ₹2,61,119.50 |