
CHV0805-JW-334ELF | |
|---|---|
DigiKey Part Number | 118-CHV0805-JW-334ELFTR-ND - Tape & Reel (TR) 118-CHV0805-JW-334ELFCT-ND - Cut Tape (CT) 118-CHV0805-JW-334ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805-JW-334ELF |
Description | RES SMD 330K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0805-JW-334ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹12.11400 | ₹121.14 |
| 25 | ₹9.65400 | ₹241.35 |
| 50 | ₹8.29360 | ₹414.68 |
| 100 | ₹7.20330 | ₹720.33 |
| 250 | ₹6.10556 | ₹1,526.39 |
| 500 | ₹5.47560 | ₹2,737.80 |
| 1,000 | ₹4.97613 | ₹4,976.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.17753 | ₹20,887.65 |
| 10,000 | ₹3.94466 | ₹39,446.60 |
| 15,000 | ₹3.83119 | ₹57,467.85 |
| 25,000 | ₹3.70824 | ₹92,706.00 |
| 35,000 | ₹3.63782 | ₹1,27,323.70 |
| 50,000 | ₹3.57122 | ₹1,78,561.00 |