
CHV0805AFX-1004ELF | |
|---|---|
DigiKey Part Number | 118-CHV0805AFX-1004ELFTR-ND - Tape & Reel (TR) 118-CHV0805AFX-1004ELFCT-ND - Cut Tape (CT) 118-CHV0805AFX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805AFX-1004ELF |
Description | RESHV A 0805 1M 1% 0.125W TCR100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0805AFX-1004ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹24.41500 | ₹244.15 |
| 25 | ₹20.24000 | ₹506.00 |
| 50 | ₹17.83580 | ₹891.79 |
| 100 | ₹15.93480 | ₹1,593.48 |
| 250 | ₹14.01892 | ₹3,504.73 |
| 500 | ₹12.90998 | ₹6,454.99 |
| 1,000 | ₹12.03124 | ₹12,031.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.62115 | ₹53,105.75 |
| 10,000 | ₹10.20974 | ₹1,02,097.40 |
| 15,000 | ₹10.00905 | ₹1,50,135.75 |
| 25,000 | ₹9.79150 | ₹2,44,787.50 |
| 35,000 | ₹9.66688 | ₹3,38,340.80 |
| 50,000 | ₹9.54896 | ₹4,77,448.00 |