
CHV2010-FX-1005ELF | |
|---|---|
DigiKey Part Number | CHV2010-FX-1005ELFTR-ND - Tape & Reel (TR) CHV2010-FX-1005ELFCT-ND - Cut Tape (CT) CHV2010-FX-1005ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2010-FX-1005ELF |
Description | RES SMD 10M OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV2010-FX-1005ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹37.08800 | ₹370.88 |
| 25 | ₹31.38520 | ₹784.63 |
| 50 | ₹28.12360 | ₹1,406.18 |
| 100 | ₹25.51430 | ₹2,551.43 |
| 250 | ₹22.88648 | ₹5,721.62 |
| 500 | ₹21.36568 | ₹10,682.84 |
| 1,000 | ₹20.15520 | ₹20,155.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹18.42637 | ₹73,705.48 |
| 8,000 | ₹17.81635 | ₹1,42,530.80 |
| 12,000 | ₹17.51881 | ₹2,10,225.72 |
| 20,000 | ₹17.19617 | ₹3,43,923.40 |
| 28,000 | ₹17.01130 | ₹4,76,316.40 |
| 40,000 | ₹16.83647 | ₹6,73,458.80 |