
CHV2512-FX-2204EST | |
|---|---|
DigiKey Part Number | 118-CHV2512-FX-2204ESTTR-ND - Tape & Reel (TR) 118-CHV2512-FX-2204ESTCT-ND - Cut Tape (CT) 118-CHV2512-FX-2204ESTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2512-FX-2204EST |
Description | RESHV ST 2512 2M2 1% 1W TCR100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹34.57200 | ₹345.72 |
| 25 | ₹29.18600 | ₹729.65 |
| 50 | ₹26.09200 | ₹1,304.60 |
| 100 | ₹23.62270 | ₹2,362.27 |
| 250 | ₹21.11968 | ₹5,279.92 |
| 500 | ₹19.67530 | ₹9,837.65 |
| 1,000 | ₹18.52538 | ₹18,525.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹16.88367 | ₹67,534.68 |
| 8,000 | ₹16.30452 | ₹1,30,436.16 |
| 12,000 | ₹16.02201 | ₹1,92,264.12 |
| 20,000 | ₹15.71573 | ₹3,14,314.60 |
| 28,000 | ₹15.54030 | ₹4,35,128.40 |
| 40,000 | ₹15.37427 | ₹6,14,970.80 |