100 kOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV2010-JW-104EST

DigiKey Part Number
118-CHV2010-JW-104ESTTR-ND - Tape & Reel (TR)
118-CHV2010-JW-104ESTCT-ND - Cut Tape (CT)
118-CHV2010-JW-104ESTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV2010-JW-104EST
Description
RESHV ST 2010 100K 5% 0.5W TCR20
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 7,960 View Now
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹42.87000₹42.87
10₹24.41500₹244.15
25₹20.24000₹506.00
50₹17.83580₹891.79
100₹15.93480₹1,593.48
250₹14.01892₹3,504.73
500₹12.90998₹6,454.99
1,000₹12.03124₹12,031.24
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹10.77487₹43,099.48
8,000₹10.33211₹82,656.88
12,000₹10.11619₹1,21,394.28
20,000₹9.88205₹1,97,641.00
28,000₹9.74799₹2,72,943.72
40,000₹9.62113₹3,84,845.20
Manufacturers Standard Package

Other Suppliers on DigiKey

7,960In Stock
Ships from WEC